Part Details for SJS861100 by Amphenol PCD
Overview of SJS861100 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS861100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7721
|
Newark | 4Pos Sz16 6Pos Sz22 Plug |Amphenol Pcd SJS861100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8500 / $32.3400 | Buy Now |
DISTI #
APC1593-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$31.9993 / $40.8300 | Buy Now |
DISTI #
PCDSJS861100
|
Heilind Electronics | CONN HSG PLUG 10POS INLINE SKT | Americas - 0 in Stock |
|
$30.9344 / $36.4167 | Buy Now |
DISTI #
PCMSJS861100
|
Heilind Electronics | 4POS SZ16 6POS SZ22 PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0700 / $44.9300 | Buy Now |
DISTI #
PCDSJS861100
|
Interstate Connecting Components | CONN HSG PLUG 10POS INLINE SKT | 0 |
|
$30.9344 / $36.4167 | Buy Now |
DISTI #
PCMSJS861100
|
Interstate Connecting Components | 4POS SZ16 6POS SZ22 PLUG | 0 |
|
Buy Now | |
|
CDM Electronics | 4 POS SIZE 16 6 POS SIZE 22 PLUG Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SJS861100
|
FDH Electronics | Connector Min Qty: 1 | 50 |
|
$25.8490 / $34.3080 | Buy Now RFQ |