Part Details for SJT00RT-10-5P by Amphenol Corporation
Overview of SJT00RT-10-5P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT00RT-10-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJT00RT-10-5P
|
Avnet Americas | - Bulk (Alt: SJT00RT-10-5P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$652.4875 / $1,456.3645 | Buy Now |
Part Details for SJT00RT-10-5P
SJT00RT-10-5P CAD Models
SJT00RT-10-5P Part Data Attributes
|
SJT00RT-10-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJT00RT-10-5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |
Alternate Parts for SJT00RT-10-5P
This table gives cross-reference parts and alternative options found for SJT00RT-10-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJT00RT-10-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJTP00RT10-5P(014) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJTP00RT10-5P(014) |
SJTG06RT10-5P(011) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJTG06RT10-5P(011) |
SJT07RT10-5P(014) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJT07RT10-5P(014) |
SJT07Y10-5P | 5 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJT07Y10-5P |
SJT00RT10-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJT00RT10-5P |
SJT07RT10-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJT07RT10-5P |
SJTG06RT10-5P(014) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJTG06RT10-5P(014) |
SJTP02RE10-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJTP02RE10-5P |
SJT07RT10-5P(023) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJT07RT10-5P(023) |
SJTG06RT10-5P(005) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SJT00RT-10-5P vs SJTG06RT10-5P(005) |