There are no models available for this part yet.
Overview of SJT07RT-16-35PA(014LC) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for SJT07RT-16-35PA(014LC) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-SJT07RT-16-35PA(014LC)-ND
|
DigiKey | RECEPT Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,349.4100 | Buy Now | |
DISTI #
AAOSJT07RT-16-35PA(014LC)
|
Heilind Electronics | RECEPT 88-476550-35E | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOSJT07RT-16-35PA(014LC)
|
Interstate Connecting Components | RECEPT 88-476550-35E | 0 |
|
Buy Now |