There are no models available for this part yet.
Overview of SJT07RT-16-35PD(014) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
72132L35PDG | Renesas Electronics Corporation | FIFO |
Price & Stock for SJT07RT-16-35PD(014) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-SJT07RT-16-35PD(014)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,685.0500 | Buy Now | |
DISTI #
AAOSJT07RT-16-35PD(014)
|
Heilind Electronics | RECEPT 88-476065-35Y | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOSJT07RT-16-35PD(014)
|
Interstate Connecting Components | RECEPT 88-476065-35Y | 0 |
|
Buy Now |