Part Details for SJT803404 by Amphenol PCD
Overview of SJT803404 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT803404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9385
|
Newark | Socket Junction Track, 3Pos, Alum Alloy, For Use With:Junction Modules, No. Of Positions:3Positions, Rail Material:Aluminum Alloy, Product Range:Sjt Series |Amphenol Pcd SJT803404 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5300 / $31.2700 | Buy Now |
DISTI #
PCMSJT803404
|
Heilind Electronics | SER II JUNC MOD MTG TRK 3 POS BLK ANO COM OF M81714/67-03 | Americas - 0 in Stock |
|
$25.8716 / $34.5393 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.1400 / $34.1500 | Buy Now | |
DISTI #
PCMSJT803404
|
Interstate Connecting Components | SER II JUNC MOD MTG TRK 3 POS BLK ANO COM OF M81714/67-03 | 0 |
|
$25.8716 / $34.5393 | Buy Now |