Part Details for SJTP00RT-16-42PA by Amphenol Corporation
Overview of SJTP00RT-16-42PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SJTP00RT-16-42PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJTP00RT-16-42PA
|
Avnet Americas | - Bulk (Alt: SJTP00RT-16-42PA) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$664.1375 / $1,480.8855 | Buy Now |
DISTI #
SJTP00RT-16-42PA
|
Avnet Americas | - Bulk (Alt: SJTP00RT-16-42PA) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$664.1375 / $1,480.8855 | Buy Now |
DISTI #
SJTP00RT-16-42PA
|
Avnet Americas | - Bulk (Alt: SJTP00RT-16-42PA) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$664.1375 / $1,480.8855 | Buy Now |
Part Details for SJTP00RT-16-42PA
SJTP00RT-16-42PA CAD Models
SJTP00RT-16-42PA Part Data Attributes
|
SJTP00RT-16-42PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJTP00RT-16-42PA
Amphenol Corporation
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |