Part Details for SK 523 50 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 523 50 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 523 50 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK523/50/SA
|
TME | Heatsink: extruded, grilled, black, L: 50mm, W: 350mm, H: 40mm Min Qty: 1 | 0 |
|
$18.2100 / $19.4600 | RFQ |