Part Details for SK 610 50 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 610 50 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 610 50 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK610-50SA
|
TME | Heatsink: extruded, TO220, black, L: 50mm, W: 55mm, H: 31mm, 5.8K/W Min Qty: 1 | 5 |
|
$3.3000 / $4.6900 | Buy Now |