There are no models available for this part yet.
Overview of SK 628 50 SA by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 628 50 SA by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77363945
|
Verical | SK 628 50 SA Min Qty: 5 Package Multiple: 1 | Americas - 11 |
|
$11.7460 / $14.7140 | Buy Now | |
DISTI #
SK628/50/SA
|
TME | Heatsink: extruded, grilled, black, L: 50mm, W: 75mm, H: 45mm Min Qty: 1 | 11 |
|
$9.4600 / $13.5800 | Buy Now |