Part Details for SK-1007A by Delta Fan
Overview of SK-1007A by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-1007A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
350 In Stock |
|
$2.1700 / $3.2000 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
350 In Stock |
|
$2.1700 / $3.2000 | Buy Now |