There are no models available for this part yet.
Overview of SK-13D08-G 5 E by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1213D080HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 80 Msps | |
ADC1413D080W2-DB | Renesas Electronics Corporation | ADC1413D080W2 demo board, Lattice ECP3 on board | |
ADC1613D080HN-C18 | Renesas Electronics Corporation | Dual 16 bits ADC; 80 Msps; serial JESD204A |
Price & Stock for SK-13D08-G 5 E by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH6415
|
Newark | Sk-13D08-G 5 E |C&k Components SK-13D08-G 5 E RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now | |
DISTI #
CKN10390-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 30V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4840 In Stock |
|
$0.4242 / $0.8200 | Buy Now |