Part Details for SK-PIXXILCD-13P2 by 4D Systems
Overview of SK-PIXXILCD-13P2 by 4D Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-PIXXILCD-13P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0202
|
Newark | Starter Kit, 1.3" Graphic Display Rohs Compliant: Yes |4D Systems SK-PIXXILCD-13P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1700 / $82.6600 | Buy Now |
DISTI #
1613-SK-PIXXILCD-13P2-ND
|
DigiKey | STARTER KIT FOR PIXXILCD-13P2 - Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$49.9500 | Buy Now |
DISTI #
971-SK-PIXXILCD-13P2
|
Mouser Electronics | Display Development Tools Starter Kit for pixxiLCD-13P2 - 1.3" PIXXI-28 INTELLIGENT LCD - ROUND - IPS Display RoHS: Compliant | 27 |
|
$38.0700 / $45.3200 | Buy Now |
DISTI #
SK-PIXXILCD-13P2
|
TME | Display: TFT, 1.3", 240x240, 14kBRAM, Interface: GPIO,I2C-Master Min Qty: 1 | 0 |
|
$49.9500 | RFQ |
DISTI #
3534724
|
element14 Asia-Pacific | STARTER KIT, 1.3" GRAPHIC DISPLAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.9672 / $47.8662 | Buy Now |
DISTI #
3534724
|
Farnell | STARTER KIT, 1.3" GRAPHIC DISPLAY RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 0 |
|
$39.3729 / $44.8295 | Buy Now |
Part Details for SK-PIXXILCD-13P2
SK-PIXXILCD-13P2 CAD Models
SK-PIXXILCD-13P2 Part Data Attributes:
|
SK-PIXXILCD-13P2
4D Systems
Buy Now
|
Compare Parts:
SK-PIXXILCD-13P2
4D Systems
|
Samacsys Manufacturer | 4D Systems |