Part Details for SK-PIXXILCD-25P4 by 4D Systems
Overview of SK-PIXXILCD-25P4 by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK-PIXXILCD-25P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0206
|
Newark | Starter Kit, 2.5" Graphic Display Rohs Compliant: Yes |4D Systems SK-PIXXILCD-25P4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$119.3400 / $140.5800 | Buy Now |
DISTI #
1613-SK-PIXXILCD-25P4-ND
|
DigiKey | STARTER KIT FOR PIXXILCD-25P4 - Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$84.9500 | Buy Now |
DISTI #
971-SK-PIXXILCD-25P4
|
Mouser Electronics | Display Development Tools Starter Kit for pixxiLCD-25P4 - 2.6" PIXXI-44 INTELLIGENT LCD WITH CAPACITIVE TOUCH - SQUARE - IPS Display RoHS: Compliant | 28 |
|
$69.4600 / $71.2300 | Buy Now |
DISTI #
SK-PIXXILCD-25P4
|
TME | Display: TFT, 2.5", 240x240, 30kBRAM, Interface: GPIO,I2C-Master Min Qty: 1 | 0 |
|
$84.9500 | RFQ |
Part Details for SK-PIXXILCD-25P4
SK-PIXXILCD-25P4 CAD Models
SK-PIXXILCD-25P4 Part Data Attributes:
|
SK-PIXXILCD-25P4
4D Systems
Buy Now
|
Compare Parts:
SK-PIXXILCD-25P4
4D Systems
|
Samacsys Manufacturer | 4D Systems |