-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2581
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 63V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK010M063ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.2230 / $0.6260 | Buy Now |
DISTI #
338-2365-ND
|
DigiKey | CAP ALUM 1UF 20% 63V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2360 In Stock |
|
$0.1515 / $0.5900 | Buy Now |
DISTI #
598-SK010M063ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 63V RoHS: Compliant | 523 |
|
$0.1430 / $0.5900 | Buy Now |
|
Future Electronics | SK Series 1 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 141Bag |
|
$0.1300 / $0.1420 | Buy Now |
|
Future Electronics | SK Series 1 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1300 / $0.1420 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 1uF (+/-) 20% - 63VDC - 85°C - RoHS RoHS: Compliant |
7000 In Stock |
|
$0.1296 / $0.1600 | Buy Now |
DISTI #
SK010M063ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1270 / $0.1440 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors -Radial - Through Hole - 1uF (+/-) 20% - 63VDC - 85°C - RoHS RoHS: Compliant |
7000 In Stock |
|
$0.1296 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK010M063ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK010M063ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 119430 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for SK010M063ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M063ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1J105M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT | Samwha Electronics | SK010M063ST vs SG1J105M05011PB |
SD1J105M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK010M063ST vs SD1J105M05011CS |
81R0LGM0511NP07J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SK010M063ST vs 81R0LGM0511NP07J |
SD1J105M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK010M063ST vs SD1J105M05011FS |
SD1J105M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SK010M063ST vs SD1J105M05011PB |
SD1J105M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SK010M063ST vs SD1J105M05011TS |
230A1R0M063SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK010M063ST vs 230A1R0M063SP |
MALREKA00AA110JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | SK010M063ST vs MALREKA00AA110JM0K |
SG1J105M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT | Samwha Electronics | SK010M063ST vs SG1J105M05011 |