Part Details for SK035M0022B2F-0511 by YAGEO Corporation
Overview of SK035M0022B2F-0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK035M0022B2F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 712 |
|
RFQ |
Part Details for SK035M0022B2F-0511
SK035M0022B2F-0511 CAD Models
SK035M0022B2F-0511 Part Data Attributes
|
SK035M0022B2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0022B2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0231 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0022B2F-0511
This table gives cross-reference parts and alternative options found for SK035M0022B2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0022B2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC035M0022B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK035M0022B2F-0511 vs SC035M0022B2F-0511 |
MZ1V226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK035M0022B2F-0511 vs MZ1V226M05011TS |
ESW226M035AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK035M0022B2F-0511 vs ESW226M035AC3LA |
WL1V226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK035M0022B2F-0511 vs WL1V226M05011FS |
SH035M0022A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0022B2F-0511 vs SH035M0022A5F-0511 |
MALREKE00AA222HL0K | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | SK035M0022B2F-0511 vs MALREKE00AA222HL0K |
WL1V226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK035M0022B2F-0511 vs WL1V226M05011CS |
MK1V226M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SK035M0022B2F-0511 vs MK1V226M05011CS |
ESW226M035AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK035M0022B2F-0511 vs ESW226M035AC3KA |
ESW226M035AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK035M0022B2F-0511 vs ESW226M035AC3DA |