Part Details for SK050M0047BZF-0611 by KEMET Corporation
Overview of SK050M0047BZF-0611 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK050M0047BZF-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11D5334
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6 mm Min Qty: 1 |
1931 in Stock 2500 Available Soon |
|
$0.0283 / $0.0751 | Buy Now |