Part Details for SK050M0220C5FL1012 by YAGEO Corporation
Overview of SK050M0220C5FL1012 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK050M0220C5FL1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK050M0220C5FL1012
|
Avnet Americas | Capacitor Aluminum 220uF 50V 20% (10 X 12mm) Radial Cylindrical Can 5mm 380mA 2000 hr 85?C Bulk - Cut Tape Product (Alt: SK050M0220C5FL1012) Min Qty: 10000 Package Multiple: 200 Container: Cut Tape | 0 |
|
RFQ |