Part Details for SK1 by Box Enclosures & Assembly Services
Overview of SK1 by Box Enclosures & Assembly Services
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K9107
|
Newark | Gasket Kit, 2.5In, Gasket/Seal Type:Sealing Gasket Kit, Gasket/Seal Material:-, Gasket/Seal Length:59.5Mm, Product Range:-, Accessory Type:Sealing Kit, External Height:1.18", External Width:2.5" Rohs Compliant: Yes |Box Enclosures SK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$1.2000 | Buy Now |
DISTI #
70020307
|
RS | Kit, Sealing kit, White or Gray, Series 1 extrusions | Box Enclosures SK1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$4.0900 | Buy Now |
DISTI #
1015208
|
element14 Asia-Pacific | GASKET KIT, 2.5IN RoHS: Compliant Min Qty: 1 Container: Each | 168 |
|
$3.4231 / $5.1605 | Buy Now |
DISTI #
1015208
|
Farnell | GASKET KIT, 2.5IN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 7 |
|
$5.2429 / $8.9393 | Buy Now |