Part Details for SK100M0010BZF-0611 by KEMET Corporation
Overview of SK100M0010BZF-0611 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK100M0010BZF-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11D5372
|
Bürklin Elektronik | Electrolytic capacitor, 10 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6 mm Min Qty: 1 | 2580 |
|
$0.0282 / $0.0750 | Buy Now |