Part Details for SK102M016ST by Cornell Dubilier Electronics Inc
Overview of SK102M016ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK102M016ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4262
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Cde Mallory SK102M016ST Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 4800 |
|
$2.5100 / $2.5900 | Buy Now |
DISTI #
338-1689-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
399 In Stock |
|
$0.3375 / $0.7300 | Buy Now |
DISTI #
598-SK102M016ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V RoHS: Compliant | 501 |
|
$1.9200 / $3.3400 | Buy Now |
DISTI #
70186401
|
RS | Capacitor, Al Electrolytic, 1000 uF, 20%, 16 VDC, Radial, ESR 0.21 Ohms, 10x21mm | Cornell-Dubilier SK102M016ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1856 |
|
$0.3900 | Buy Now |
|
Future Electronics | SK Series 1000 uF 16 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.9400 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.21 Ohm 790mA 2000h 85C Standard RoHS: Compliant |
5330 In Stock 4800 Factory Stock |
|
$1.8800 / $5.5400 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
SK102M016ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.9000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.21 Ohm 790mA 2000h 85C Standard RoHS: Compliant |
5330 In Stock 4800 Factory Stock |
|
$1.8800 / $5.5400 | Buy Now |
Part Details for SK102M016ST
SK102M016ST CAD Models
SK102M016ST Part Data Attributes
|
SK102M016ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK102M016ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 210 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |