Part Details for SK104 by Microsemi Corporation
Overview of SK104 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SK104
SK104 CAD Models
SK104 Part Data Attributes
|
SK104
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SK104
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 10A, 40V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK104
This table gives cross-reference parts and alternative options found for SK104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD32X-WR | Rectifier Diode, | Central Semiconductor Corp | SK104 vs CPD32X-WR |
SBL1040L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SK104 vs SBL1040L-TA3-T |
CPD32X-WR#N/A | Rectifier Diode, | Central Semiconductor Corp | SK104 vs CPD32X-WR#N/A |
CPD32X-WN | Rectifier Diode, | Central Semiconductor Corp | SK104 vs CPD32X-WN |
SRA1040R | Rectifier Diode, Schottky, 1 Element, 10A, 40V V(RRM) | Taiwan Semiconductor | SK104 vs SRA1040R |
CPD32X-WN#N/A | Rectifier Diode, | Central Semiconductor Corp | SK104 vs CPD32X-WN#N/A |