There are no models available for this part yet.
Overview of SK1060D1 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SK1060D1 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SK1060D1CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO252 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1286 / $0.4600 | Buy Now | |
DISTI #
637-SK1060D1
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DPAK, 60V, 10A RoHS: Compliant | 3036 |
|
$0.1290 / $0.4600 | Buy Now | |
Onlinecomponents.com | Schottky Diode - DPAK - 60V - 10A RoHS: Compliant |
12000 In Stock 24000 Factory Stock |
|
$0.1157 / $0.1361 | Buy Now | ||
DISTI #
68394618
|
Verical | Diode Schottky 60V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2315 | Americas - 12000 |
|
$0.1607 / $0.1769 | Buy Now | |
DISTI #
78440085
|
Verical | Diode Schottky 60V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 313 Package Multiple: 1 | Americas - 6540 |
|
$0.1946 / $0.2226 | Buy Now | |
DISTI #
SK1060D1-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 10A, DPAK, reel,tape Min Qty: 3 | 6540 |
|
$0.1540 / $0.2680 | Buy Now | |
Master Electronics | Schottky Diode - DPAK - 60V - 10A RoHS: Compliant |
12000 In Stock 24000 Factory Stock |
|
$0.1157 / $0.1361 | Buy Now |
CAD Models for SK1060D1 by Diotec Semiconductor AG
Part Data Attributes for SK1060D1 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
TO-252AA
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SK1060D1
This table gives cross-reference parts and alternative options found for SK1060D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1060D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10H60-E3/81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SK1060D1 vs MBRB10H60-E3/81 |
MBRB10H60HE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1060D1 vs MBRB10H60HE3/45 |
SB1060D-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | SK1060D1 vs SB1060D-T3-LF |
SKFM1060Y-D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | SK1060D1 vs SKFM1060Y-D |
MBRB1060-E3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1060D1 vs MBRB1060-E3/81 |
MBRB10H60-E3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1060D1 vs MBRB10H60-E3/81 |
SB1060D-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | SK1060D1 vs SB1060D-T3 |
NRVBB1060W1T4G | 60 V, 10 A Schottky Rectifier, 800-REEL, Automotive Qualified | onsemi | SK1060D1 vs NRVBB1060W1T4G |
Related Parts for SK1060D1
-
SK1050D1Rectifier Diodes
-
TAJD106M025RNJFixed Capacitors
-
SMBJ100CATransient Suppressors
-
BSL606SNH6327XTSA1Power Field-Effect Transistors
-
SPC560D40L3C4E0XMicrocontrollers
-
CRCW12063R00FKEAFixed Resistors
-
SIUD403ED-T1-GE3Small Signal Field-Effect Transistors
-
BC846BSmall Signal Bipolar Transistors
-
EL7156CSZPeripheral Drivers