Part Details for SK1060D2R by Diotec Semiconductor AG
Overview of SK1060D2R by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK1060D2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK1060D2R-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO263AB Min Qty: 800 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4361 | Buy Now |
DISTI #
637-SK1060D2R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D2PAK, 60V, 10A RoHS: Compliant | 0 |
|
$0.2900 / $1.1800 | Order Now |
|
Onlinecomponents.com | Schottky - D2PAK - 60V - 10A RoHS: Compliant | 0 |
|
$0.2495 / $0.3097 | Buy Now |
DISTI #
SK1060D2R-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 10A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.3130 / $0.8040 | RFQ |