Part Details for SK13-13-F by Diodes Incorporated
Overview of SK13-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK13-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 10 |
|
$0.5040 / $0.6300 | Buy Now |
DISTI #
SMC-SK13-13-F
|
Sensible Micro Corporation | Diode Schottky 30V 1A Smb RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 1A SMB | 1570 |
|
RFQ | |
|
Perfect Parts Corporation | 8233 |
|
RFQ |
Part Details for SK13-13-F
SK13-13-F CAD Models
SK13-13-F Part Data Attributes
|
SK13-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SK13-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |