There are no models available for this part yet.
Overview of SK14 by International Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1485-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
CAD Models for SK14 by International Semiconductor Inc
Part Data Attributes for SK14 by International Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN | Micro Commercial Components | SK14 vs SK14G |
SK14_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK14 vs SK14_R1_00001 |
SK14-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | SK14 vs SK14-T3-LF |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SK14 vs SK14 |
FML140B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SK14 vs FML140B |
SK14T&R | Rectifier Diode, | Continental Device India Ltd | SK14 vs SK14T&R |
MBRS140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EIC Semiconductor Inc | SK14 vs MBRS140 |
SK14ET/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK14 vs SK14ET/R13 |
FML140B-W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SK14 vs FML140B-W |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK14 vs SK14 |
Related Parts for SK14
-
SK36Rectifier Diodes
-
BZT52C3V3S-7-FZener Diodes
-
EEEFK1V101PFixed Capacitors
-
SMBJ16CA-HTransient Suppressors
-
AON6242Power Field-Effect Transistors
-
AT89S51-24PUMicrocontrollers
-
WR06X000PTLFixed Resistors
-
AP3012KTR-E1Switching Regulator or Controllers
-
2N7002Small Signal Field-Effect Transistors