Diodes
SK14
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of SK14 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1485-AZ Renesas Electronics Corporation Power MOSFETs for Automotive, POMM, /
2SK1492-A Renesas Electronics Corporation Silicon N Channel MOSFET
2SK1485-T1-AZ Renesas Electronics Corporation Power MOSFETs for Automotive, POMM, /

CAD Models for SK14 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SK14 by PanJit Semiconductor

SK14
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SK14
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for SK14

This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK14G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN Micro Commercial Components SK14 vs SK14G
SK14_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN PanJit Semiconductor SK14 vs SK14_R1_00001
SK14-T3-LF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd SK14 vs SK14-T3-LF
SK14 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation SK14 vs SK14
FML140B Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SK14 vs FML140B
SK14T&R Rectifier Diode, Continental Device India Ltd SK14 vs SK14T&R
MBRS140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN EIC Semiconductor Inc SK14 vs MBRS140
SK14ET/R13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SK14 vs SK14ET/R13
FML140B-W Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SK14 vs FML140B-W
SK14 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA International Semiconductor Inc SK14 vs SK14
Part Number Description Manufacturer Compare
SK14T&R Rectifier Diode, Continental Device India Ltd SK14 vs SK14T&R
SK14ET/R7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SK14 vs SK14ET/R7
SK14E Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SK14 vs SK14E
SK14-T3-LF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd SK14 vs SK14-T3-LF
SK14-LTP-HF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SK14 vs SK14-LTP-HF
SK14 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA International Semiconductor Inc SK14 vs SK14
SK14_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN PanJit Semiconductor SK14 vs SK14_R1_00001
SK14 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation SK14 vs SK14
SK14-GT3 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SK14 vs SK14-GT3
SK14G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-215AA, SMBG, 2 PIN Micro Commercial Components SK14 vs SK14G

Related Parts for SK14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK14 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK14 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SK14 would you like to use for your alert(s)?
  • Please alert me when SK14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK14 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: