Part Details for SK14DG30/209 by NKK Switches
Overview of SK14DG30/209 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK14DG30/209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7248
|
Newark | Process Sealed Keylock |Nkk Switches SK14DG30/209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $27.7400 | Buy Now |
DISTI #
SK14DG30/209-ND
|
DigiKey | SWITCH KEYLK 3POS SP3T 0.4VA 28V Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3100 | Buy Now |
DISTI #
633-SK14DG30/209
|
Mouser Electronics | Keylock Switches SWITCH KEYLK 3POS SP3T 0.4VA 28V RoHS: Compliant | 0 |
|
$12.8700 / $16.0600 | Order Now |
DISTI #
71934723
|
RS | Keylock Switch, Sealed, SP3T, ON-ON-ON-Key Remove Pos 1:2,0.4A,28VAC/DC, Straight P | NKK Switches SK14DG30/209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7000 / $18.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.5900 | Buy Now |
Part Details for SK14DG30/209
SK14DG30/209 CAD Models
SK14DG30/209 Part Data Attributes:
|
SK14DG30/209
NKK Switches
Buy Now
|
Compare Parts:
SK14DG30/209
NKK Switches
|
Samacsys Manufacturer | NKK Switches |