There are no models available for this part yet.
Overview of SK16-TP13 by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1628-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
2SK1636L-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, LDPAK(L), /Tube | |
2SK1671-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 95Mohm To-3P |
Price & Stock for SK16-TP13 by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE, DO-214AA | 2100 |
|
$0.0900 / $0.4500 | Buy Now |