Part Details for SK16100C by Diotec Electronics Corp
Overview of SK16100C by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK16100C
SK16100C CAD Models
SK16100C Part Data Attributes
|
SK16100C
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SK16100C
Diotec Electronics Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SK16100C
This table gives cross-reference parts and alternative options found for SK16100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK16100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F06C10C | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | SK16100C vs F06C10C |
U12C60C | Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | SK16100C vs U12C60C |
SBR4040CT-G | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SK16100C vs SBR4040CT-G |
SB60-05H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | SK16100C vs SB60-05H |
SR1620A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 20V V(RRM), Silicon, TO-220AB, | Shanghai Lunsure Electronic Technology Co Ltd | SK16100C vs SR1620A |
SF166CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | SK16100C vs SF166CA |
FCH30B10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220, 3 PIN | Nihon Inter Electronics Corporation | SK16100C vs FCH30B10 |
RURP870CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB | Harris Semiconductor | SK16100C vs RURP870CC |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SK16100C vs UFT1230 |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | SK16100C vs SF5SC3L |