Part Details for SK18 by Promax-Johnton Electronic Corporation
Overview of SK18 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK18
SK18 CAD Models
SK18 Part Data Attributes:
|
SK18
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SK18
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK18
This table gives cross-reference parts and alternative options found for SK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK18 vs SK18 |
SK18-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK18 vs SK18-T3 |
SK18-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK18 vs SK18-GT3 |
SK18-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK18 vs SK18-T3 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK18 vs SK18 |
SK18-G | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK18 vs SK18-G |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | SK18 vs SK18 |