Part Details for SK2150-LTP by Micro Commercial Components
Overview of SK2150-LTP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SK2150-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK2150-LTPMSTR-ND
|
DigiKey | DIODE SCHOTTKY 150V 2A DO214AA Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.1049 | Buy Now |
DISTI #
833-SK2150-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 2A DO214AA RoHS: Compliant | 0 |
|
$0.0730 / $0.1020 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers DIODE SCHOTTKY 150V 2A DO214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0858 / $0.1060 | Buy Now |
Part Details for SK2150-LTP
SK2150-LTP CAD Models
SK2150-LTP Part Data Attributes
|
SK2150-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK2150-LTP
Micro Commercial Components
2A, 150V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK2150-LTP
This table gives cross-reference parts and alternative options found for SK2150-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK2150-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS215LHRU | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK2150-LTP vs SS215LHRU |
MBRXF2150 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK2150-LTP vs MBRXF2150 |
SS215 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK2150-LTP vs SS215 |
E2CFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK2150-LTP vs E2CFF4 |
SS215F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK2150-LTP vs SS215F2 |
SS215LMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK2150-LTP vs SS215LMT |
FS2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SK2150-LTP vs FS2C |
CDBMT2150-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK2150-LTP vs CDBMT2150-HF |
ES2CA | Rectifier Diode, | Taitron Components Inc | SK2150-LTP vs ES2CA |
SS215LM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK2150-LTP vs SS215LM2 |