There are no models available for this part yet.
Overview of SK25 by Rugao Dachang Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2513-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK2513-Z-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK2541-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
CAD Models for SK25 by Rugao Dachang Electronics Co Ltd
Part Data Attributes for SK25 by Rugao Dachang Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for SK25
This table gives cross-reference parts and alternative options found for SK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SK25 vs UF2A |
ES2AA | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SK25 vs ES2AA |
MBRXF250 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Galaxy Microelectronics | SK25 vs MBRXF250 |
ER2A-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | SK25 vs ER2A-L-TP |
QG201B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SK25 vs QG201B-C |
SS25AF5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK25 vs SS25AF5 |
SS25F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK25 vs SS25F1 |
SMF201A-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | SK25 vs SMF201A-C |
ES2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK25 vs ES2ABF |
SK25-S | Rectifier Diode, | Surge Components Inc | SK25 vs SK25-S |
Related Parts for SK25
-
SK36-7Rectifier Diodes
-
SMAJ4753A-TPZener Diodes
-
TAP106K025CRWFixed Capacitors
-
SMAJ9.0CATransient Suppressors
-
SI7742DP-T1-GE3Power Field-Effect Transistors
-
CR01272JFixed Resistors
-
LM2575-5.0WUSwitching Regulator or Controllers
-
MMBT5551Small Signal Bipolar Transistors
-
280371-1Headers and Edge Type Connectors