Part Details for SK25 by Sensitron Semiconductors
Overview of SK25 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK25
SK25 CAD Models
SK25 Part Data Attributes
|
SK25
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SK25
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK25
This table gives cross-reference parts and alternative options found for SK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Semiconductors | SK25 vs VS-15MQ040NPBF |
15MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | SK25 vs 15MQ040N-G |
15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | SK25 vs 15MQ040NPBF |
15MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sensitron Semiconductors | SK25 vs 15MQ040N-T3 |
15MQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 40V V(RRM), Silicon | International Rectifier | SK25 vs 15MQ040 |
SS25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SK25 vs SS25 |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | SK25 vs 15MQ040N |
VS-15MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Semiconductors | SK25 vs VS-15MQ040NTRPBF |
15MQ040TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 40V V(RRM), Silicon | International Rectifier | SK25 vs 15MQ040TR |
15MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | SK25 vs 15MQ040NTRPBF |