There are no models available for this part yet.
Overview of SK26-AQ by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2684STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 28Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for SK26-AQ by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SK26-AQ-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0836 | Buy Now | |
DISTI #
637-SK26-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMB, 60V, 2A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0770 / $0.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0559 / $0.0660 | Buy Now |