There are no models available for this part yet.
Overview of SK26-AU_R2_000A1 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2684STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 28Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for SK26-AU_R2_000A1 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE SCHOTTKY 2A 60V DO214AA (SMB) SMT | 0 |
|
$0.1166 / $0.1341 | RFQ |