Part Details for SK26A by Surge Components Inc
Overview of SK26A by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-SK26A-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$0.1600 | Buy Now |
DISTI #
SK26A
|
Avnet Americas | Schottky Rectifier Diode 60V 2A DO-214AC T/R - Tape and Reel (Alt: SK26A) RoHS: Compliant Min Qty: 135000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 | Buy Now |
|
Future Electronics | Rectifier, Schottky, 2A, 60V, DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0463 / $0.0503 | Buy Now |
|
Future Electronics | Rectifier, Schottky, 2A, 60V, DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0463 / $0.0503 | Buy Now |
Part Details for SK26A
SK26A CAD Models
SK26A Part Data Attributes
|
SK26A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK26A
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SK26A
This table gives cross-reference parts and alternative options found for SK26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE641 | Rectifier Diode, | NTE Electronics Inc | SK26A vs NTE641 |
SS26LHMHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SK26A vs SS26LHMHG |
SMD26LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Micro Commercial Components | SK26A vs SMD26LHE-TP |
SS26LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SK26A vs SS26LHRTG |
SMBB26 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMB, 2 PIN | KEC | SK26A vs SMBB26 |
NRVTSAF260ET3G | Very Low Forward Voltage Trench-based Schottky Rectifier, 5000-REEL, Automotive Qualified | onsemi | SK26A vs NRVTSAF260ET3G |
SR26T&R | Rectifier Diode, | Continental Device India Ltd | SK26A vs SR26T&R |
SS26LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SK26A vs SS26LHR3G |
SS26LHRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK26A vs SS26LHRH |
SS25LRUG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK26A vs SS25LRUG |