Part Details for SK26L_R3_00001 by PanJit Semiconductor
Overview of SK26L_R3_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK26L_R3_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SK26L_R3_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Schottky 2A RoHS: Compliant | 0 |
|
$0.0550 / $0.1000 | Order Now |
|
NAC | 60V,Schottky,SMB,2A RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for SK26L_R3_00001
SK26L_R3_00001 CAD Models
SK26L_R3_00001 Part Data Attributes:
|
SK26L_R3_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
SK26L_R3_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |