Part Details for SK2S200-200 by SMC Diode Solutions
Overview of SK2S200-200 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK2S200-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SK2S200-200-ND
|
DigiKey | DIODE MOD SCHOT 200V 100A SOT227 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
36 In Stock |
|
$16.2634 / $24.5200 | Buy Now |