Part Details for SK2S200-200S by SMC Diode Solutions
Overview of SK2S200-200S by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD2S1200SDZ | Analog Devices | EVALUATION BOARD I.C. | |
LT7200SAV#TRPBF | Analog Devices | Quad 18V, +/-5V Synchronous Mo | |
LT7200SAV#PBF | Analog Devices | Quad 18V, +/-5V Synchronous Mo |
Price & Stock for SK2S200-200S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SK2S200-200S-ND
|
DigiKey | DIODE MOD SCHOT 200V 100A SOT227 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5736 / $13.5400 | Buy Now |