There are no models available for this part yet.
Overview of SK32 by Changzhou Starsea Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK325 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 5% tol, RoHS | |
SK324B-2 | Coilcraft Inc | Super Kit, 0603CS chip inductors, 2% tol, RoHS | |
SK320 | Coilcraft Inc | Super Kit, 1206CS chip inductors, RoHS |
CAD Models for SK32 by Changzhou Starsea Electronics Co Ltd
Part Data Attributes for SK32 by Changzhou Starsea Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHANGZHOU STARSEA ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SK32
This table gives cross-reference parts and alternative options found for SK32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SK32 vs SK32_R2_10001 |
SS32-E3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SK32 vs SS32-E3/57T |
SK32-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK32 vs SK32-TP-HF |
SK32-T1 | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Won-Top Electronics Co Ltd | SK32 vs SK32-T1 |
FSS32TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SK32 vs FSS32TRTB |
SS32 | 3.0 A Schottky Barrier Rectifiers, 3000-REEL | onsemi | SK32 vs SS32 |
SK32 | Rectifier Diode, | Continental Device India Ltd | SK32 vs SK32 |
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SK32 vs SK32 |
SS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK32 vs SS32 |
SK32-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | SK32 vs SK32-T3 |
Related Parts for SK32
-
SL13Rectifier Diodes
-
SMA5C5V6-TPZener Diodes
-
885012005043Fixed Capacitors
-
SMAJ150ATransient Suppressors
-
SCH2080KEPower Field-Effect Transistors
-
SI5471DC-T1-GE3Small Signal Field-Effect Transistors
-
M8050Small Signal Bipolar Transistors
-
LD1086D2MTRLinear Regulator ICs
-
OPA548FKTWTG3Operational Amplifiers