Part Details for SK32 by Daesan Electronics Corporation
Overview of SK32 by Daesan Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK325 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 5% tol, RoHS | |
SK324B-2 | Coilcraft Inc | Super Kit, 0603CS chip inductors, 2% tol, RoHS | |
SK320 | Coilcraft Inc | Super Kit, 1206CS chip inductors, RoHS |