Part Details for SK32BE3/TR13 by Microsemi Corporation
Overview of SK32BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK32BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SK32BE3/TR13TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMB Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SK32BE3/TR13
SK32BE3/TR13 CAD Models
SK32BE3/TR13 Part Data Attributes
|
SK32BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SK32BE3/TR13
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK32BE3/TR13
This table gives cross-reference parts and alternative options found for SK32BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK32BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32BE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK32BE3/TR13 vs SK32BE |
SK32BM4G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK32BE3/TR13 vs SK32BM4G |
SK32B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMB, 2 PIN | Galaxy Microelectronics | SK32BE3/TR13 vs SK32B |
SS32-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | SK32BE3/TR13 vs SS32-T3 |
SK32BHR4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK32BE3/TR13 vs SK32BHR4 |
SS32-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | SK32BE3/TR13 vs SS32-T3-LF |
SK32BHR5G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SK32BE3/TR13 vs SK32BHR5G |
SK32B | Rectifier Diode, | Surge Components Inc | SK32BE3/TR13 vs SK32B |
SK32BHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SK32BE3/TR13 vs SK32BHE3TRTB |
SK32B-L-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SK32BE3/TR13 vs SK32B-L-TP-HF |