-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SK34AFLQ-TPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
833-SK34AFLQ-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 40V 3A,DO-221AC RoHS: Compliant | 9998 |
|
$0.1120 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.1125 | Buy Now |
DISTI #
81014827
|
Verical | SK34AFLQ-TP Min Qty: 51 Package Multiple: 1 Date Code: 2420 | Americas - 10000 |
|
$0.1327 / $0.2220 | Buy Now |
DISTI #
C1S504600459731
|
Chip1Stop | Unclassified | 10000 |
|
$0.1480 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy