Part Details for SK34AQ-LTP by Micro Commercial Components
Overview of SK34AQ-LTP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SK34AQ-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SK34AQ-LTPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIERS 40V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9940 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
833-SK34AQ-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 5000 |
|
$0.1120 / $0.4000 | Buy Now |
DISTI #
V72:2272_28467533
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2332 Container: Cut Strips | Americas - 4895 |
|
$0.1154 / $0.3760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1125 | Buy Now |
DISTI #
70373228
|
Verical | Diode Schottky 40V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 51 Package Multiple: 1 Date Code: 2332 | Americas - 4895 |
|
$0.1154 / $0.1260 | Buy Now |
Part Details for SK34AQ-LTP
SK34AQ-LTP CAD Models
SK34AQ-LTP Part Data Attributes
|
SK34AQ-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK34AQ-LTP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA |