Part Details for SK35B R5G by Taiwan Semiconductor
Overview of SK35B R5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK35B R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK35BR5G-ND
|
DigiKey | DIODE SCHOTTKY 50V 3A DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SK35B R5G
|
Avnet Americas | - Tape and Reel (Alt: SK35B R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for SK35B R5G
SK35B R5G CAD Models
SK35B R5G Part Data Attributes
|
SK35B R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SK35B R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |