-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK368 | Coilcraft Inc | Super Kit, 0201CS chip inductors, RoHS | |
2SK3664-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 0.5A 570Mohm Usm/Sc-75 | |
2SK3634-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3, /Bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK36CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SMC Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
506 In Stock |
|
$0.0524 / $0.3800 | Buy Now |
DISTI #
637-SK36
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMC, 60V, 3A RoHS: Compliant | 7559 |
|
$0.0610 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMC - 60V - 3A RoHS: Compliant | 45000 Factory Stock |
|
$0.0484 / $0.0601 | Buy Now |
DISTI #
SK36-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SMC, reel,tape Min Qty: 1 | 11362 |
|
$0.0670 / $0.4430 | Buy Now |
DISTI #
C1S205800033399
|
Chip1Stop | Diode Schottky 60V 3A 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0616 | Buy Now |
|
Master Electronics | Schottky Diode - SMC - 60V - 3A RoHS: Compliant | 45000 Factory Stock |
|
$0.0484 / $0.0601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK36
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK36
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SK36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK36-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | SK36 vs SK36-T3 |
SK36-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK36 vs SK36-T3 |
SK36-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK36 vs SK36-TP |
SK36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PRO-AN Electronic Co Ltd | SK36 vs SK36 |
HSM360J/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | SK36 vs HSM360J/TR13 |
B360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SK36 vs B360 |
HSM360J-TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | SK36 vs HSM360J-TR |
SK36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SK36 vs SK36 |
SM360C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | LRC Leshan Radio Co Ltd | SK36 vs SM360C |
SK36B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK36 vs SK36B |