There are no models available for this part yet.
Overview of SK36 by Guangdong Hottech Industrrial Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK368 | Coilcraft Inc | Super Kit, 0201CS chip inductors, RoHS | |
2SK3664-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 0.5A 570Mohm Usm/Sc-75 | |
2SK3634-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3, /Bag |
Price & Stock for SK36 by Guangdong Hottech Industrrial Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK36
|
Maritex | 19427 |
|
$0.0500 / $0.0760 | Buy Now |
CAD Models for SK36 by Guangdong Hottech Industrrial Co
Related Parts for SK36
-
SK14Rectifier Diodes
-
SMBJ5370BZener Diodes
-
GRM31CR72A225KA73LFixed Capacitors
-
SM15T68ATransient Suppressors
-
SQM100N10-10_GE3Power Field-Effect Transistors
-
TMS320F28377DPTPTMicrocontrollers
-
RC0805FR-072K21LFixed Resistors
-
SI9118DY-E3Switching Regulator or Controllers
-
SI6801DQSmall Signal Field-Effect Transistors