Part Details for SK36BTR by SMC Diode Solutions
Overview of SK36BTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK36BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK36BTR-SMC
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0760 / $0.1520 | RFQ |
|
New Advantage Corporation | SK36B Series 60 V 3 A Surface Mount Schottky Rectifier - SMB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0980 / $0.1050 | Buy Now |
Part Details for SK36BTR
SK36BTR CAD Models
SK36BTR Part Data Attributes
|
SK36BTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SK36BTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |