Part Details for SK4045CD2-3G by Diotec Semiconductor AG
Overview of SK4045CD2-3G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK4045CD2-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK4045CD2-3G-ND
|
DigiKey | SCHOTTKY D2PAK 45V 40A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.4871 / $1.2100 | Buy Now |
DISTI #
637-SK4045CD2-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 40A RoHS: Compliant | 0 |
|
$0.4870 / $1.2100 | Order Now |
|
Onlinecomponents.com | Schottky Diode - D2PAK - 45V - 40A RoHS: Compliant | 0 |
|
$0.4130 / $0.6437 | Buy Now |
DISTI #
SK4045CD2-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 45V, 20Ax2, D2PAK, tube Min Qty: 1 | 44 |
|
$0.5020 / $0.9820 | Buy Now |
Part Details for SK4045CD2-3G
SK4045CD2-3G CAD Models
SK4045CD2-3G Part Data Attributes
|
SK4045CD2-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK4045CD2-3G
Diotec Semiconductor AG
RECTIFIER DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-06-24 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK4045CD2-3G
This table gives cross-reference parts and alternative options found for SK4045CD2-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK4045CD2-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK4045CD2-3G-AQ | Rectifier Diode, | Diotec Semiconductor AG | SK4045CD2-3G vs SK4045CD2-3G-AQ |