Part Details for SK470M010ST by Cornell Dubilier Electronics Inc
Overview of SK470M010ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK470M010ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2650
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 10V, 20%, Radial, Capacitance:47µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK470M010ST RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$0.1290 | Buy Now |
DISTI #
338-1699-ND
|
DigiKey | CAP ALUM 47UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
33 In Stock |
|
$0.0842 / $0.3900 | Buy Now |
DISTI #
598-SK470M010ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 10V 20% RoHS: Compliant | 3106 |
|
$0.1120 / $0.3900 | Buy Now |
|
Bristol Electronics | 764 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47 uF, THROUGH HOLE MOUNT | 611 |
|
$0.1815 / $0.6050 | Buy Now |
DISTI #
C1S154100321308
|
Chip1Stop | Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 95mA 2000h 85C Standard RoHS: Compliant | 2897 |
|
$0.0269 | Buy Now |
Part Details for SK470M010ST
SK470M010ST CAD Models
SK470M010ST Part Data Attributes
|
SK470M010ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK470M010ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5360 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK470M010ST
This table gives cross-reference parts and alternative options found for SK470M010ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK470M010ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LBM0511WPN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK470M010ST vs 8470LBM0511WPN08ER |
8470LBM0511LLN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK470M010ST vs 8470LBM0511LLN185J |
1470LBM0511LLN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK470M010ST vs 1470LBM0511LLN08ER |
1470LBM0511WPN98ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK470M010ST vs 1470LBM0511WPN98ED |
RDLL47M10CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | SK470M010ST vs RDLL47M10CF25X11 |
RDLLA47M10TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | SK470M010ST vs RDLLA47M10TR25X11 |
RD47M10CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | SK470M010ST vs RD47M10CF25X11 |
8470LBM0511NPN0P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SK470M010ST vs 8470LBM0511NPN0P |
UKL1A470MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK470M010ST vs UKL1A470MDDANACV |
1470LBM0511WPN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SK470M010ST vs 1470LBM0511WPN485A |